PDP SEO Portlet

170234-2

Quick Disconnect Terminal 10-12AWG F 22.1mm 7.4mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170234-2
Secondary Manufacturer Part#: 170234-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-40 to 105 °C
Tin
7.4 mm
22.1 x 7.4 mm
22.1 mm
5.16 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.27888
3000+
$0.26772
6000+
$0.25245
10500+
$0.2014
21000+
$0.18182