PDP SEO Portlet

170224-2

Quick Disconnect Terminal 10-15AWG F 20.6mm 7.6mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170224-2
Secondary Manufacturer Part#: 170224-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FASTON Terminals and Splices are ale industry's broadest Iine of quick concert-disconnect receptacles and tab-type terminals. The terminals are available in both straight and flag-types and come in a variety of sizes. Sizes are designated numerically by a series number which corresponds to the width of the mating tab. There are four series '250', 205", "187" and '110".

"

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.6 mm
20.6 x 7.6 mm
20.6 mm
4.99 mm²
15 to 10, 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11286
8000+
$0.10688
12000+
$0.0999
24000+
$0.09694
48000+
$0.09488