PDP SEO Portlet

170213-3

Quick Disconnect Terminal 14-18AWG F 19.9mm 7.6mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170213-3
Secondary Manufacturer Part#: 170213-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
7.6 mm
19.9 x 7.6 mm
19.9 mm
4.99 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.12731
30000+
$0.11308
60000+
$0.10296
105000+
$0.09474
510000+
$0.0936