PDP SEO Portlet

170183-1

Quick Disconnect Terminal 18-22AWG RCP 21.33mm 7.62mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170183-1
Secondary Manufacturer Part#: 170183-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.62 mm
21.33 x 7.62 mm
21.33 mm
5.08 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.06491
30000+
$0.06304
60000+
$0.06272
105000+
$0.0624
510000+
$0.06208