PDP SEO Portlet

170032-5

Quick Disconnect Terminal 14-20AWG F 19.2mm 7.5mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170032-5
Secondary Manufacturer Part#: 170032-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-30 to 105 °C
Tin
7.5 mm
19.2 x 7.5 mm
19.2 mm
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.07465
12000+
$0.07176
18000+
$0.0675
30000+
$0.06228
54000+
$0.06104