PDP SEO Portlet

170014-1

Quick Disconnect Terminal 16-20AWG M 20.5mm 4.4mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170014-1
Secondary Manufacturer Part#: 170014-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
4.4 mm
20.5 x 4.4 mm
20.5 mm
1.41 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:21000  Mult:7000  
USD $:
21000+
$0.10141
42000+
$0.09936
84000+
$0.0972
168000+
$0.0954
336000+
$0.09351