PDP SEO Portlet

170001-2

Quick Disconnect Terminal M/M 8.33mm 6.4mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170001-2
Secondary Manufacturer Part#: 170001-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.4 mm
8.33 x 6.4 mm
8.33 mm
2.41 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.17046
108000+
$0.15161
252000+
$0.15084
504000+
$0.15006
1008000+
$0.14928