PDP SEO Portlet

1676494-2

Resistor, 10 Ohm, ± 10%, 550 W, Wirewound, Power, Wire Leaded

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1676494-2
Secondary Manufacturer Part#: 1676494-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CJS is a mineral filled power resistor in durable aluminum housing offering high performance as a braking resistor for large drives. The high overload rating enables the absorption of high-energy pulses with a compact device. A variety of terminations are available to meet customer requirements including Faston, terminals, butt splices etc.

  • High Power Dissipation
    • Up to 1000W with a heatsink, and 525W without
  • Unsurpassed Pulse Capability
    • Large active element can absorb 18kJ
  • High Voltage Withstand
    • Reliability at 3kV
  • High Stability
    • Specify the CJS with complete confidence
  • 10 Times Overload Rating
    • A compact and cost effective solution

Technical Attributes

Find Similar Parts

Description Value
0 °C
550 W
51.9 mm
280 mm
CJS Series
83.5 mm
10 Ohm
10
Panel Mount
Wirewound
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: