PDP SEO Portlet

1674231-1

Conn Battery RCP 10 POS 2.5mm Solder ST Thru-Hole 10 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1674231-1
Secondary Manufacturer Part#: 1674231-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5 mm Pitch Vertical Receptacle Assembly - 10 Position
  • Through Hole
  • Total interface solution
  • Current capacity - 7 Amps/single contact at 30°C T-Rise
  • Consumer friendly mating/unmating of battery
  • Produced under a Quality Management System certified to ISO 9001
  • Blade Contacts for high durability
  • Used Industry-wide for rechargeable battery I/O - in laptop computers
  • Offered in a variety of key arrangements - for different voltage batteries
  • MDI systems designed to mate at any angle
  • Up to 7 Amps per contact
  • Up to 2500 cycle durability
  • Two pc tails per blade - for better current distribution

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
4800+
$2.43309
9600+
$2.00573
19200+
$1.95295
38400+
$1.90287
76800+
$1.8553