PDP SEO Portlet

167301-4

Contact, AMPMODU IV/V Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 167301-4
Secondary Manufacturer Part#: 167301-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 167301-4 is a 24 to 20AWG Socket Crimp Contact made of phosphor bronze base material with gold-plating on contact mating area and gold-flash-plating on crimp area.

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
-65 to 105 °C
11.9 x 2.4 x 2.5 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:17500  Mult:17500  
USD $:
17500+
$0.23431
70000+
$0.22476
105000+
$0.22057
210000+
$0.21654
420000+
$0.21184