PDP SEO Portlet

167300-8

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 167300-8
Secondary Manufacturer Part#: 167300-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 24-20 AWG wire size range
  • Material: Gold over nickel plated phosphor bronze
  • For use with: MOD IV Receptacle Housings
  • Reel package

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Gold
Cable Mount
-65 to 105 °C
11.9 x 1.7 x 1.5 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:17500  Mult:17500  
USD $:
17500+
$0.39524
35000+
$0.3546
52500+
$0.3528
105000+
$0.351
262500+
$0.3492