167294-1
D Sub Connector Housing, 25 Ways, D Sub, DC, AMPLIMITE HDP-20, Plug, Steel Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 167294-1
Secondary Manufacturer Part#: 167294-1
- RoHS 10 Compliant
- Tariff Charges
The 167294-1 is a 25-position black Plug Housing with tin-plated steel shell and is used with D-sub contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- 5000MO Insulation resistance
- -85 to +105°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 12.5 mm | ||
| 53 x 12.5 x 17.6 mm | ||
| 17.6 mm | ||
| 53 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |