1670865-1
Dust Cap / Cover, Right Angle, Cover, Group E Receptacle Housing & Tab Housing
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Dust Caps & Covers
Avnet Manufacturer Part #: 1670865-1
Secondary Manufacturer Part#: 1670865-1
- RoHS 10 Compliant
- Tariff Charges
The 1670865-1 is a Dust Cover made of black PA. This 90° (right-angle) cable exit angle cover is suitable for use with the heavy duty sealed group E receptacle and tab housing connector systems.
- UL94H-B Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66/6 (Polyamide 66/6) | ||
| Black | ||
| Heavy Duty Sealed Connector Housings | ||
| -40 to 120 °C | ||
| 24.2 mm | ||
| 58.5 mm | ||
| 72 mm | ||
| Heavy Duty Sealed Connector | ||
| Cover |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |