PDP SEO Portlet

167023-1

Crimp Terminal 28-32AWG F Gold Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 167023-1
Secondary Manufacturer Part#: 167023-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 32-28 AWG Wire size range
  • For use with: MOD IV receptacle housing
  • Material: Selective gold over nickel plated phosphor bronze
  • Loose piece

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
-65 to 105 °C
Gold
32 to 28, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.55719
1400+
$0.53048
2600+
$0.5069
5200+
$0.49765
10400+
$0.48685