PDP SEO Portlet

1670146-1

Rectangular Power Contact, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1670146-1
Secondary Manufacturer Part#: 1670146-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1670146-1 is a 20 to 18AWG rectangular power Receptacle Crimp Contact with tin-interface plating for MCON interconnection system.

  • 0 to 24A Low power terminal transmit
  • -40 to 130°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 0.75 mm²
Sealed Housing
Bronze
Tin
Signal
Socket
Tin
2 mOhm
11.75 A
Cable Mount
-40 to 130 °C
1670146
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  208000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:6500  Mult:6500  
USD $:
6500+
$0.07059
104000+
$0.06574
253500+
$0.05799
507000+
$0.05718
1014000+
$0.05625