1670144-1
Automotive Connector Contact, MCON 1.2, Socket, Crimp, 20 AWG
- RoHS 10 Compliant
- Tariff Charges
The MCON is a series of contact systems commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry.
Except the miniaturized MCON 0.50 contact system, all contacts follow the two-piece contact design strategy to separate the electrical from the mechanical performance.
The MCON contact series is available for sealed and unsealed applications.
- Standard Receptacle Contact (SRC)
- Wire Size: 0.50 - 075 mm²
- High performance copper alloy
- Redundant contact point technology for higher reliability
- High vibration level support to meet future requirements
- Overstress protection of the contact springs
- Contact box with polarization and secondary locking feature
- Protected locking lance
- Sealed and unsealed version
- -40° C up to 150° C temperature range
- 3 directional secondary locking access
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Bronze | ||
| Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 16 x 2.8 x 2.9 mm | ||
| MCON | ||
| No | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |