1670057-1
Dust Cap / Cover, Cover, AMP Heavy Duty Sealed Series Plug & Receptacle Housings
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66/6 (Polyamide 66/6) | ||
| Black | ||
| Heavy Duty Sealed Connector Housings | ||
| -40 to 120 °C | ||
| 21.6 mm | ||
| 51.4 mm | ||
| 49 mm | ||
| Heavy Duty Sealed Connector | ||
| Cover |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |