PDP SEO Portlet

166995-2

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 166995-2
Secondary Manufacturer Part#: 166995-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
20
Pin
Gold
Cable Mount
-55 to 105 °C
14.6 x 2.2 x 2.2 mm
HDP-20
No
Crimp
32 to 28, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.2277
200000+
$0.22655
500000+
$0.2254
1000000+
$0.22425
2000000+
$0.2231