PDP SEO Portlet

166632-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 166632-2
Secondary Manufacturer Part#: 166632-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Receptacle
Cable Mount
18.5 mm
No
Crimp
26 to 20, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 214 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $: