PDP SEO Portlet

166500-2

Contact Socket Crimp Straight Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 166500-2
Secondary Manufacturer Part#: 166500-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.5 mm²
Automotive Connector
Phosphor Bronze
Gold
Signal
Receptacle
Gold
12 mOhm
3 A
Cable Mount
-65 to 105 °C
0.8 um
12.7 x 2.48 mm mm
166500
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:168000  Mult:28000  
USD $:
168000+
$0.17394
336000+
$0.17306
672000+
$0.17219
1344000+
$0.17131
2688000+
$0.17043