1663128-3
Contact PIN Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1663128-3
Secondary Manufacturer Part#: 1663128-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Rectangular | ||
| Copper | ||
| Gold | ||
| 16 | ||
| Signal | ||
| Pin | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 0.0012 µm | ||
| 3.38 x 39.04 mm | ||
| ARINC 600 | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |