166054-1
Contact PIN Crimp Straight Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 166054-1
Secondary Manufacturer Part#: 166054-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.08 to 0.22 mm² | ||
| D-Subminiature Connector | ||
| Brass | ||
| Gold | ||
| 20 | ||
| Signal | ||
| Pin | ||
| Tin | ||
| 15 mOhm | ||
| 1.2 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 14.9 x 2.2 x 2.2 mm mm | ||
| HDP-20 | ||
| No | ||
| Crimp | ||
| 28 to 24, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |