1658998-1
DIN Audio / Video Connector, 8 Contacts, Jack, PCB Mount, Through Hole Right Angle
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 1658998-1
Secondary Manufacturer Part#: 1658998-1
- RoHS 10 Compliant
- Tariff Charges
The 1658998-1 is a 8-contact shielded mini DIN RTA Receptacle with mating alignment. This right-angle through-hole PCB mount receptacle has copper alloy base contact and black LCP housing.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 8Signal | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| 30 V | ||
| 500 mA | ||
| Through Hole | ||
| 8 | ||
| 1 | ||
| 8 | ||
| -55 to 105 °C | ||
| 12.83 mm | ||
| 14 x 12.83 x 13 mm mm | ||
| 13 mm | ||
| 14 mm | ||
| 1658998 | ||
| No | ||
| Solder | ||
| Mini DIN Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |