PDP SEO Portlet

1658694-6

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658694-6
Secondary Manufacturer Part#: 1658694-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Phosphor Bronze
Gold
Header
Black
Tin
Through Hole
-65 to 105 °C
2.5400 mm
8.53 mm
32 x 8.53 x 13.94 mm
13.94 mm
32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1170  Mult:1  
USD $:
1170+
$2.00004
2340+
$1.9544
4680+
$1.9096
9360+
$1.8662
18720+
$1.79494