PDP SEO Portlet

1658694-3

Conn Shrouded Header 40 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1658694-3
Secondary Manufacturer Part#: 1658694-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon|Polyester
Straight
Phosphor Bronze
Gold Flash over Nickel Palladium
40
2
2.54 mm
1658694

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$7.20065
80+
$6.9102
120+
$6.6719
200+
$6.4291
400+
$6.28952