PDP SEO Portlet

1658686-2

D Sub Contact, AMP AMPLIMITE HDP-22 Series D Sub Connectors, Socket, Phosphor Bronze

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658686-2
Secondary Manufacturer Part#: 42K6706
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658686-2 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 28 to 22AWG wire size. The standard contact is suitable for AMPLIMITE HDP-22 series D-sub connectors.

  • Insulation support

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
22
Receptacle
Tin
Cable Mount
1.9 mm
HDP-22
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.227
10+
$0.192
25+
$0.166
100+
$0.155
500+
$0.14
1000+
$0.129
2500+
$0.124