PDP SEO Portlet

1658671-1

D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658671-1
Secondary Manufacturer Part#: 1658671-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658671-1 is a 26-way Crimp D-sub Plug with glass filled nylon inserts and grounding indents. This Amplimite HDP-22 series connector comes with tin-plated steel shell and can be used with the AMPLIMITE HDP-22 series crimp snap-in contacts.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Steel
Straight
Plug
Black
Cable Mount
26
3
-55 to 105 °C
2.28 mm
17.44 mm
39.14 x 17.44 x 12.54 mm mm
12.54 mm
39.14 mm
1658671
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  455.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.88523
2500+
$2.43332
5000+
$2.26873
10000+
$1.9171
25000+
$1.67579