1658655-1
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Plug, Metal Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1658655-1
Secondary Manufacturer Part#: 1658655-1
- RoHS 10 Compliant
- Tariff Charges
The 1658655-1 is a 9-position black standard D-sub Shielded Plug with tin-plated steel shell and glass-filled PBT/nylon insert. The Amplimite plug used with the HDP-20 series crimp snap-in contacts.
- High performance
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| 34.41 x 16 mm | ||
| 16 mm | ||
| 34.41 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |