PDP SEO Portlet

1658651-1

Conn Housing RCP 37 POS 2.76mm Crimp ST Cable Mount Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658651-1
Secondary Manufacturer Part#: 1658651-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
-55 to 105 °C
2.7600 mm
53.64 mm
69.69 x 53.64 x 12.92 mm
12.92 mm
69.69 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$12.78686
30+
$12.27084
60+
$11.8094
100+
$11.15005
500+
$8.3948