PDP SEO Portlet

1658643-1

D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20 Series, Receptacle, Steel Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658643-1
Secondary Manufacturer Part#: 42K6672
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9-position standard black D-sub receptacle with tin-plated steel shell and thermoplastic insert.

  • Cable to cable connector system
  • With mating retention
  • UL 94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
-55 to 105 °C
17.9 mm
30.81 x 17.9 x 12.54 mm
12.54 mm
30.81 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.3
8+
$7.75
10+
$0
25+
$0