PDP SEO Portlet

1658642-1

D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Plug, Metal Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658642-1
Secondary Manufacturer Part#: 1658642-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658642-1 is a 9-way D-sub Plug with tin-plated steel shell. It comes with a thermoplastic insert, mating connector lock and grounding indents. Plug accepts size 20 DF pin contacts.

  • UL94V-0 Flammability rating
  • 4-40 UNC clinch nut

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
Cable Mount
9
2
-55 to 105 °C
17.7 mm
30.81 x 17.7 x 12.54 mm mm
12.54 mm
30.81 mm
1658642
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  11.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$4.78508
1600+
$3.75201
3200+
$3.23586
5600+
$2.91662
10400+
$2.65572