PDP SEO Portlet

1658624-4

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658624-4
Secondary Manufacturer Part#: 1658624-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Cable Mount
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.75718
250+
$1.68916
450+
$1.62316
900+
$1.58627
1800+
$1.5257