PDP SEO Portlet

1658623-6

Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1658623-6
Secondary Manufacturer Part#: 73K6230
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Novo receptacles offer a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability.

Novo receptacles feature two rows of contacts on .100 x .100 [2.54 x 2.54] centerlines in select sizes from 10 to 64 positions. Contacts mate with .0252 [0.642] or round posts with .245 [6.22] max. and .175 [4.45] min. lengths. The Novo tuning fork contact offers a military-approved design, and at a lower cost.

Contacts are made of phosphor bronze and are available in a choice of duplex .000015 [0.00038] or .000030 [0.00076] gold in the mating area, and .000100 [0.00254] tin in the termination area, with the entire contact underplated with .000050 [0.00127] nickel.

Housings are made of UL 94V-0 thermoplastic material and feature military, military and center, and dual bar polarization.

Optional accessories include a snap-on strain relief and pull loops.

Novo receptacles can be terminated to .050 [1.27] pitch ribbon cable by a wide variety of one-step application tooling.

  • .100 x .100 [2.54 x 2.54] mating grid for .050 [1.27] pitch ribbon cable
  • Tuning fork contact offers a military approved design, at an economical cost
  • Polarization options include military, center and military, and dual bar
  • Choice of duplex gold plating on contact mating area
  • Insulation displacement contacts for fast, economical mass terminations
  • Contact design provides uniform latching of contacts and housing with connector cover
  • Housing, cover and strain relief made of UL 94V-0 rated thermoplastic material
  • Selected 10 thru 64-position configurations available
  • Accepts wire size range 28-26 AWG [0.08-0.15 mm2], solid or stranded
  • Snap-on strain relief and choice of pull loops available
  • One-step termination with Novo tooling

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.79
10+
$2.56
25+
$2.31
50+
$2.23
100+
$2.16
500+
$2.08
1000+
$2.0