PDP SEO Portlet

1658622-1

IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 10 Contacts, Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1658622-1
Secondary Manufacturer Part#: 1658622-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658622-1 is a ribbon Cable Connector with vertical PCB mounting orientation, polarization mating alignment type.

  • 250VAC Operating Voltage
  • Phosphor Bronze Contact Base
  • 5000mΩ Insulation Resistance
  • Pin Header Type
  • Tuning Fork Contact Design
  • Socket Contact Type
  • Black Housing Colour
  • Thermoplastic Housing Material
  • -65 to +105°C Operating Temperature Range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$1.28583
300+
$1.1168
600+
$1.0686
1200+
$1.0491
2400+
$1.02632