PDP SEO Portlet

1658620-9

Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1658620-9
Secondary Manufacturer Part#: 1658620-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Novo receptacles offer a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability.

Housings are made of UL 94V-0 thermoplastic material and feature military, military and center, and dual bar polarization.

  • Novo Receptacles - 20 Position
  • Military Polarized 0.1 x 0.1 [2.54 x 2.54] Centers
  • Tuning fork contact offers a military approved design, at an economical cost
  • Polarization options include military, center and military, and dual bar
  • Choice of duplex gold plating on contact mating area
  • Insulation displacement contacts for fast, economical mass terminations
  • Contact design provides uniform latching of contacts and housing with connector cover
  • Housing, cover and strain relief made of UL 94V-0 rated thermoplastic material
  • Snap-on strain relief and choice of pull loops available
  • One-step termination with Novo tooling
  • Recognized under the Component Program of the Underwriters Laboratories, Inc. UL File No. E28476
  • Certified by the Canadian Standards Association, File No. LR 7189

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$2.47148
180+
$2.12192
300+
$2.03236
600+
$1.93285
5640+
$1.82058