PDP SEO Portlet

1658620-1

IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 10 Contacts, Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1658620-1
Secondary Manufacturer Part#: 1658620-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658620-1 is a 10-position 2-row military polarized Novo Receptacle with socket type duplex gold-plated phosphor bronze contacts and UL94V-0-rated black thermoplastic housing. The novo receptacle offers a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability.

  • Contact design provides uniform latching of contacts and housing with connector cover
  • 250VAC Operating voltage
  • 5000MO Insulation resistance
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.98
10000+
$0.975
20000+
$0.97
40000+
$0.965
80000+
$0.96