PDP SEO Portlet

1658618-3

Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1658618-3
Secondary Manufacturer Part#: 1658618-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra ATA is the next generation IDE (Integrated Drive Electronics) bus. The current IDE bus has a maximum data transfer rate of about 16.5 MB/second. As the bus speeds and disk drive performances increase, the cable assembly between the motherboard and hard drive becomes a limiting factor in data transfer from the drive.

The Ultra ATA connector and cable assembly provide the customer with improved electrical performance by creating a 1:1 signal-to-ground ratio. The connector design incorporates an IDC bus bar to common the 40 additional ground signals. The cable is .025" centerline PVC ribbon cable. The connector is fully backward compatible with existing 40-position headers with pin 20 removed on motherboards and disk drives.

"

  • Ultra ATA Bus Connector
  • 0.025 [0.64] Centerline Ribbon Cable
  • IDC termination
  • Cable impedance 80 ohms
  • Up to 3 connectors per cable assembly
  • Backward compatible with current IDE Interfaces
  • 15 micro-inches gold plating
  • Recognized under the Component Program of the Underwriters Laboratories, Inc. UL File No. E28476
  • Certified by the Canadian Standards Association, File No. LR 7189
  • Terminates 30 AWG solid or stranded PVC insulated 80 conductor ribbon cable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 516 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.30283
5000+
$2.955
10000+
$2.94
20000+
$2.925
40000+
$2.91