1658614-1
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HDF, 37 Contacts, DC, IDC / IDT
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 1658614-1
Secondary Manufacturer Part#: 1658614-1
- RoHS 10 Compliant
- Tariff Charges
- Receptacle with Standing Mounting Holes
- Visual inspection of termination possible
- Fluted cover provides positive alignment of cable prior to termination
- Wide range of application tooling
- Patented insulation displace
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 18.61 mm | ||
| 69.39 x 18.61 x 12.59 mm | ||
| 12.59 mm | ||
| 69.39 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |