1658612-3
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 15 Contacts, DA, IDC / IDT
- RoHS 10 Compliant
- Tariff Charges
The 1658612-3 is a 15-way 2-row IDC Standard D-sub Receptacle for flat ribbon cable. It has gold-plated phosphor bronze contacts and 4-40 UNC threaded inserts. This Amplimite HDF-20 series low profile connector comes with tin-plated steel shell, thermoplastic housing and tin over nickel plated solder tail. It accepts 28 to 26AWG wire.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 15 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 12.59 mm | ||
| 39.14 x 12.59 x 18.61 mm mm | ||
| 18.61 mm | ||
| 39.14 mm | ||
| 1658612 | ||
| DA | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |