PDP SEO Portlet

1658611-3

Conn D-Subminiature M 15 POS IDT RA Cable Mount 15 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658611-3
Secondary Manufacturer Part#: 1658611-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in all 5 standard shell sizes
  • Visual inspection of termination possible
  • Fluted cover provides positive alignment of cable prior to termination
  • Wide range of application tooling
  • Patented insulation displacement contact latches into the connector cover
  • Contact design provides a “gas-tight” termination
  • Contacts accept 28 AWG [0.08mm2] solid and stranded, and 26 AWG [0.15mm2] solid and stranded round conductor flat ribbon cable on .050 [1.27] centers
  • Qualified to Battelle Level III environment
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Plug
Tin
Cable Mount
12.6 mm
39.14 x 12.6 x 18.57 mm
18.57 mm
39.14 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$17.51464
80+
$16.80784
120+
$16.4948
240+
$16.1938
480+
$15.84223