PDP SEO Portlet

1658544-3

Contact Pin Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658544-3
Secondary Manufacturer Part#: 1658544-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.12 to 0.4 mm²
D-Subminiature Housing
Brass
Gold
20
Signal
Pin
Tin
15 mOhm
2 A
Cable Mount
-55 to 105 °C
2.54 um
14.6 x 2.66 x 2.66 mm mm
1658544
No
Crimp
26 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
48000+
$0.1198
96000+
$0.09702
240000+
$0.09653
528000+
$0.09604
1008000+
$0.09554