PDP SEO Portlet

1658537-4

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658537-4
Secondary Manufacturer Part#: 1658537-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
20
Receptacle
Tin
Cable Mount
-55 to 105 °C
14.1 x 2.41 mm
HDP-20
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.28572
1300+
$0.27205
2500+
$0.26055
5000+
$0.24759
10000+
$0.24232