PDP SEO Portlet

1658197-1

Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658197-1
Secondary Manufacturer Part#: 1658197-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ganged SFP product line allows for single row, high density port designs to maximize the horizontal I/O space. The design allows for belly-to-belly orientation to maximize port density. The lateral port-to-port spacing is minimized to 14.25mm, compared to 16.25mm required spacing between single port cages. Port configurations include 1x2, 1x4 and 1x6, with light pipes optional.

Application tooling is required for press fit configurations to provide support during insertion into the board.

  • Full metal shield for grounding and EMI reduction
  • Solder and Press Fit configurations available
  • Used in conjunction with 20 pin SMT SFP Connector
  • Hot Swappable
  • Compatible with SFP MSA Compliant Modules
  • UL/CSA Report File E28476
  • Application tooling available for press fit SFP cages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:960  Mult:480  
USD $:
960+
$4.2861
2400+
$3.79712
5760+
$3.2743
11520+
$3.21455
23040+
$3.14476