PDP SEO Portlet

165566-1

Quick Disconnect Terminal, PIDG FASTON 110, Female Quick Disconnect, 2.8mm x 0.81mm, 0.11" x 0.032"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165566-1
Secondary Manufacturer Part#: 165566-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 165566-1 is a red insulated FASTON Receptacle Terminal with tin-plated brass contact. The PIDG FASTON 110-series crimp terminal has nylon insulation and accepts 22 to 16AWG wire size.

  • 300V Maximum operating voltage
  • Single connection capacity

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
19.8 mm
19.8 mm
2.19 mm²
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.53019
25000+
$0.47115
100000+
$0.44962
200000+
$0.44733
400000+
$0.44504