PDP SEO Portlet

165565-1

Quick Disconnect Terminal, PIDG FASTON 110, Female Quick Disconnect, 2.8mm x 0.51mm, 0.11" x 0.02"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165565-1
Secondary Manufacturer Part#: 165565-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 165565-1 is a Crimp Terminal with red nylon (polyamide) insulator and sleeve, tin-plated brass body, red barrel. 0.3 to 1.5mm² wire cross-section, straight orientation, female quick connector type and 22 to 16AWG wire size.

  • Dimple mating retention type
  • Single connection capacity

Technical Attributes

Find Similar Parts

Description Value
Brass
Red
0.3 to 1.5 mm²
Nylon
Tin
Tin
3.7 mm
19.8 mm mm
19.8 mm
165565
1.42 mm²
Crimp
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.59423
25000+
$0.52807
100000+
$0.42863
200000+
$0.3773
400000+
$0.36645