PDP SEO Portlet

165563-1

PIDG Quick Disconnect Terminal 15.5-22AWG RCP 19.8mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165563-1
Secondary Manufacturer Part#: 165563-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIDG pre-insulated Diamond Grip Terminals are designed for complete and uniform reliability. The preinsulated termination ensures a vibration safe connection of maximum conductivity, and its tensile strength approaches that of the wire itself.

Each PIDG terminal consists of a tin plated copper body, with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel.

  • Inner serrations on the wire barrel gives maximum electrical contact and tensile strength with the conductor
  • Copper sleeve provides circumferential insulation support to the wire and allows the wire to be bent in any direction without damaging the wire insulation or conductors
  • Insulation sleeves and corresponding tooling are color-coded by wire size for easier identification
  • Nylon sleeve for high dielectric strength
  • 0.30-1.50 mm²
  • Red Insulation Color
  • Brass, tin plated

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
19.8 mm
19.8 mm
0.85 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.45451
30000+
$0.4066
100000+
$0.39091
200000+
$0.3889
400000+
$0.38688