PDP SEO Portlet

165536-1

Quick Disconnect Terminal 15.5AWG to 13.5AWG 5.14mm² 24.3mm 7.4mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165536-1
Secondary Manufacturer Part#: 165536-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0-0165536-1 is a Ring Crimp Terminal with blue nylon (polyamide) insulator and tin-plated brass contact base. Straight receptacle style, 6.35 x 0.81mm stud size and 16 to 14AWG wire size.

  • 1.5 to 2.5mm² Conductor cross-section area

Technical Attributes

Find Similar Parts

Description Value
Brass
Blue
1.5 to 2.5 mm²
Nylon
Tin
Tin
7.4 mm
24.3 x 7.4 mm
24.3 mm
165536 Series
5.14 mm²
Crimp
15.5 to 13.5, 15.5 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.73369
25000+
$0.62924
100000+
$0.50457
200000+
$0.43896
400000+
$0.42799