PDP SEO Portlet

165303

Ring Tongue Terminal 10-12AWG 11mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165303
Secondary Manufacturer Part#: 165303
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND terminals are made of high conductivity copper, electro tinned for improved corrosion resistance. The completely closed barrel with serrations inside provides an optimum tensile strength and maximum electrical contact after crimping. The barrel has a conical entry for easy wire insertion.

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11 mm
11 mm
6 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.38696
15000+
$0.35301
30000+
$0.34372
60000+
$0.33491
120000+
$0.32654