PDP SEO Portlet

1651929-1

Conn Card Edge RCP 12Power/18Signal POS Solder ST Thru-Hole Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1651929-1
Secondary Manufacturer Part#: 1651929-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Mini CROWN EDGE Connectors for 1U/2U Pluggable VRMs
  • Lowest profile available on the market (7 mm tall)
  • High-performance CROWN BAND contacts that deliver 25A each
  • High-density power designed for VRM 10.2 and beyond
  • Multiple power and signal contacts allow flexible power PC board trace layouts
  • SMT, pc tail and press-fit terminations
  • Mating blade for board-stacking interconnection also available
  • P2/S18/P10

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.57 mm
Thermoplastic
Straight
Through Hole Mount
Copper Alloy
0.76µm Gold Plated Contacts
Solder
30
Mini CROWN EDGE Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$12.38775
64+
$10.5125
128+
$10.15
256+
$9.86
512+
$9.66715