1651826-1
Conn Power SKT 12Power/18Signal POS Solder ST Thru-Hole 30 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
The new Voltage Regulation Module (VRM) family of connectors is designed to meet the needs of many existing and new power supply standards being developed. They are dual row card edge style connectors that are well known in the computer market. Currently the connectors are designed to carry up to 150 amps of DC power — that’s 300 amps total running through the connector. The connector is PCB mounted and there are versions available in press-fit or right-angle. The connectors have card retention either in the form of a latch or a metal retention clip which is added after the VRM is in place.
- Available in latch versions for VRMs up to 3 oz.
- Available with metal clip for VRMs over 3 oz.
- VRM connectors to support a wide variety of power supply standards
- Solder tail, press-fit and right-angle versions to support specific customer needs
- Up to 5.5 Amps per contact in typical VRM applications
- New materials are 94 V-0 rated with max. operating temperature of 125°C - VRM 10.x Series
- Keying prevents plugging the wrong VRM into the connector
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Tin | ||
265 | ||
Through Hole | ||
-40 to 105 °C | ||
9.03 mm | ||
102.54 x 9.03 x 20.9 mm | ||
20.9 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536698000 |
Schedule B: | 8536695050 |